The PCEM14PLN0412SAY is a high-performance circular connector from the Souriau TRIM TRIO family. It features a plastic shell size 14 with a 12-contact layout (#16 contacts). This specific part is an overmolded cable assembly or plug variant designed for industrial environments, offering IP68/69K sealing when mated. It utilizes a rapid 1/3-turn bayonet coupling mechanism for secure vibration resistance and is constructed from UL94V-0 flammability-rated thermoplastic.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14 |
| Number of Contacts | 12 |
| Contact Size | #16AWG |
| Coupling Type | 1/3 Bayonet |
| Ingress Protection | 68/69KIP |
| Salt Spray Resistance | 500Hours |
| Operating Temperature | -40 to +105°C |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized File E169916 |