Metal-and-plastic hybrid circular connector plug from the UTG series. This shell size 14 connector features a 7-position layout (typically 14-7) designed for cable-to-panel or cable-to-cable connections using the Trim Trio contact system. It utilizes a rapid bayonet locking mechanism with a metal coupling ring for high durability and is suitable for industrial applications requiring frequent mating cycles.
Souriau PCEM14PLN0714SAY technical specifications.
| Shell Size | 14numeric |
| Number of Contacts | 7positions |
| Contact Type | Socket (Female) |
| Mating Type | Bayonet Coupling |
| Current Rating | 13AAmperes |
| Operating Temperature | -55 to +125Celsius |
| IP Rating | IP65 |
| Durability | 500mating cycles |
| RoHS | Compliant |
| Flammability | UL94 V-0 |
Download the complete datasheet for Souriau PCEM14PLN0714SAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.