
Female signal and power contact for cable mounting, featuring a 16 size shell and crimp termination. Constructed from brass and copper alloy with gold plating, this component supports a 13A current rating and accommodates wire gauges from 14AWG to 16AWG. Designed for bulk packaging, it offers a length of 18.2mm.
Souriau RC14M30K technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 18.2mm |
| Material | Brass, Copper Alloy |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau RC14M30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
