
Female socket contact for circular connectors, designed for crimp termination. Features a copper alloy construction with gold plating for superior conductivity and durability. Rated for 13A current and 750V voltage, accommodating wire gauges from 20AWG to 16AWG. Operates reliably within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Souriau RC16M23K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau RC16M23K technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 18.2mm |
| Material | Copper Alloy |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Voltage Rating | 750V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC16M23K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
