
Female socket contact for signal and power applications. Features a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for crimp termination of 18-20AWG wire, with a maximum current rating of 7.5A. This cable mount contact has a length of 22.5mm and is supplied in bulk packaging.
Souriau RC18W3K technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 22.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RC18W3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
