The RCDX60-16D28 is a subminiature coaxial socket contact within the Trim Trio series. It is designed for high-density applications requiring RF or signal shielding. This contact features a two-piece construction with a copper alloy body and gold plating for high conductivity and durability. It is a size 16 contact intended for use with 28 AWG wire and is compatible with various circular and rectangular connectors including the UTG, UTS, and UTO series.
Checking distributor stock and pricing after the page loads.
| Contact Size | 16 |
| Contact Type | Coaxial, Socket |
| Termination Style | Crimp |
| Wire Gauge | 28AWG |
| Contact Plating | 29.5µin |
| Contact Material | Copper Alloy |
| Contact Resistance | 6mΩ |
| Current Rating | 13A |
| RoHS | Lead Free / RoHS Compliant |