The RERF14PLN0714Y is a high-performance hermetic circular connector plug from Souriau's 8525 series. It features a stainless steel passivated shell with bayonet coupling for quick and secure mating. Designed for aerospace and harsh industrial environments, it provides superior sealing and resistance to extreme temperatures and high salt spray exposure.
Souriau RERF14PLN0714Y technical specifications.
| Shell Size | 14 |
| Number of Contacts | 7 |
| Shell Material | Stainless Steel |
| Plating | Passivated |
| Coupling Type | 1/3 Bayonet |
| Temperature Max | 200°C |
| Temperature Min | -65°C |
| Salt Spray Resistance | 500Hours |
| Insulation Resistance | 5000MΩ |
| Mating Cycles | 500cycles |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau RERF14PLN0714Y to view detailed technical specifications.
No datasheet is available for this part.