The RERM10PLN0214Y is a high-density rectangular connector plug from the Souriau RE Series (formerly Jupiter). It features a Size 1 composite shell with a locking mechanism designed for aeronautical and railway applications where space-saving and shielding are required. This specific configuration typicaly houses 10 #20 contacts and utilizes a lightweight, corrosion-resistant thermoplastic material.
Souriau RERM10PLN0214Y technical specifications.
| Shell Size | 1 |
| Number of Contacts | 10 |
| Contact Size | #20AWG |
| Connector Type | Plug |
| Shell Material | Thermoplastic |
| Vibration | 20g |
| Operating Temperature Max | 125°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau RERM10PLN0214Y to view detailed technical specifications.
No datasheet is available for this part.