The RERM10PLN0416Y is a high-performance #16 (1.6mm) screw-machined snap-in pin contact designed for use in harsh environment industrial and aerospace connectors. Part of the Trim Trio family, it features a high-conductivity copper alloy body with gold plating over nickel for reliable electrical performance. The contact includes a heat-treated beryllium copper locking spring to ensure proper alignment and retention within the connector housing. It is compatible with a wide range of Souriau circular and rectangular connector series including UTS, UT0, UTG, UTL, UTP, SMS, and MBG.
Checking distributor stock and pricing after the page loads.
| Contact Size | 16AWG |
| Contact Diameter | 1.6mm |
| Contact Gender | Pin (Male) |
| Plating | Gold over Nickel |
| Material | Copper Alloy |
| Spring Material | Beryllium Copper |
| RoHS | Compliant |
| REACH | Compliant |