
The Trim Trio RM/RC series is a line of circular connectors designed for general use. This male connector features a current rating of 15A and is constructed with a copper alloy contact material that is gold plated for corrosion resistance. It is lead free and suitable for use with wire gauges ranging from 12AWG to 14AWG. The connector is packaged individually and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau RM12Z43D28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Trim Trio® RM/RC |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM12Z43D28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.