Souriau RM16M-23GE1N technical specifications.
| Contact Type | Ground |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau RM16M-23GE1N to view detailed technical specifications.
No datasheet is available for this part.