Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau RM16M23D28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Diode Type | PIN |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RM |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM16M23D28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.