Contact PIN 16 Size Crimp ST Cable Mount 16AWG Bulk
Souriau RM16M23J technical specifications.
| Contact Type | Stamped Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.