
The RM18W3K cable mount contact is made from copper alloy with a gold plating. It is designed for crimp termination on wires with a gauge range of 18-20AWG. The contact is part of the Trim Trio RM/RC series and is not Reach SVHC compliant. It is available in bulk packaging with 100 pieces per package.
Souriau RM18W3K technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM18W3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.