Souriau RMDX60-31D28 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Contacts |
| Material | Copper Alloy |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trim Trio® RMDX/RCDX |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RMDX60-31D28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
