Sign in to ask questions about the Souriau SC16M11S18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SC16M11S18 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC16M11S18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.