Souriau SC16M11TK6 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Style | Crimp |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC16M11TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
