
These female pin and socket contacts are made of copper alloy with a gold plating. They have a current rating of 13A and can be used with wire gauges ranging from 16AWG to 18AWG. The operating temperature range is -20°C to 70°C. They are available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SC16ML11S31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC16ML11S31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
