
This female crimp contact is designed for use with cable mount applications and features a current rating of 13A. It is made from copper alloy with a tin plating and is lead free. The contact style is crimp and is suitable for wire gauges between 20AWG and 22AWG. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SC20M1TK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SC20M1TK6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Style | Crimp |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC20M1TK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
