Contact SKT Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Souriau SC20M62P1A technical specifications.
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |