
This female socket contact is designed for cable mounting and features a current rating of 13A. It is constructed from copper alloy with a tin and gold plating, and is lead free compliant. The contact is available in a bulk packaging quantity of 25 and is part of the Trim Trio SM/SC-M series.
Souriau SC20WL3TK6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC20WL3TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
