
Female socket contact for circular connectors, designed for 24-26 AWG wire gauges. Features a copper alloy construction with tin plating for reliable conductivity. Rated for a 13A current, this crimp termination contact is suitable for cable mounting. Packaged in cut tape for efficient assembly.
Souriau SC24M1TK6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC24M1TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
