Souriau SC24ML-1S6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| DC Rated Voltage | 230V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC24ML-1S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
