
The SM14M-1S6 is a cable mount connector with a current rating of 13A and a wire/cable gauge of 14AWG. It features a gold plated copper alloy stamped and formed male contact. The connector is lead free and RoHS compliant, and is packaged in tape and reel quantities. It is part of the Trim Trio SM/SC-M series.
Souriau SM14M-1S6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped and Formed |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM14M-1S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
