Souriau SM16M11TK6 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Length | 28mm |
| Material | Copper Alloy |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® SM/SC-M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM16M11TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.