Souriau SM16ML11TK6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Length | 28mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SM16ML11TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
