High quality stamped and formed (S&F) socket contact made from copper alloy with selective gold over nickel plating. Designed for use with Souriau Plastic Sealok connectors, it features a crimp termination and is compatible with 20 to 22 AWG wire sizes. These contacts are intermateable and technically comparable with MIL-C-26482 series 1 connectors.
Souriau SM20WL3S26 technical specifications.
| Contact Size | #20 |
| Wire Gauge (AWG) | 22-20AWG |
| Amperage Rating | 5A |
| Operating Voltage | 1500V RMS Max |
| Contact Resistance | 15mohm |
| Termination Method | Crimp |
| Contact Material | Copper Alloy |
| Contact Plating | Selective Gold over Nickel |
| Cable Insulation Range | 1.17-2.08mm |
| RoHS | Yes |
| Export Class | EAR99 |
| Sealing | IP65 (when used in Sealok connectors) |
No datasheet is available for this part.