
The SMS12H1 is a 12-position cable mount connector with a nylon body and copper alloy contacts. It features a 2.54mm pitch and 12 contacts. The connector is made from nylon and has a black color. It meets the UL94 V-2 flammability rating and is compliant with RoHS regulations. The SMS12H1 is available in a package quantity of 1000. It is not Reach SVHC compliant.
Souriau SMS12H1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SMS |
| Wire/Cable Diameter | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.