Souriau SMS12R3S6 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Mount | Panel, Snap in |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12R3S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.