
This Souriau SMS series connector features a female contact gender, copper alloy contact material, and tin plating. It has a current rating of 13A and a voltage rating of 2kV. The connector is packaged in bulk with 25 units per package and has a 2.54mm pitch with 2.54mm row spacing.
Checking distributor stock and pricing after the page loads.
Souriau SMS12R3TR29 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Wire |
| Voltage Rating | 2kV |
| RoHS | Compliant |