
Rectangular connector, receptacle gender, featuring 12 positions across 3 rows. This free-hanging, cable mount component utilizes female crimp termination for copper alloy contacts with gold plating. It offers a 5A current rating and a 2kV operating and voltage rating. Constructed from Nylon, it has a width of 16.2mm and a height of 52.7mm.
Souriau SMS12RDH1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 52.7mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS12RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
