
This 12-position rectangular connector features a copper alloy contact material with gold plating and a maximum current rating of 5A. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Souriau SMS12RE4S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS12RE4S6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 16.2mm |
| Length | 35.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12RE4S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.