
The SMS12RE4TR29 is a quick mating 5.08 mm pitch PCB mount wire-to-board connector. It features 12 stamped and formed male contacts pre-loaded into a straight body orientation. Designed for 3.2mm thick PCBs, it include discrimination cavities between contact cavities and utilizes the TRIM TRIO contact system for high reliability mating.
Souriau SMS12RE4TR29 technical specifications.
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Pitch | 5.08mm |
| Current Rating | 12A |
| Voltage Rating | 250V |
| Termination Method | Solder |
| Contact Material | Copper Alloy |
| Body Orientation | Straight |
| Contact Gender | Male (Pin) |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12RE4TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.