Sign in to ask questions about the Souriau SMS15PDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS15PDH1 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 18.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS15PDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
