Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS15PDH3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS15PDH3 technical specifications.
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS15PDH3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.