
Rectangular connector, receptacle gender, featuring 15 positions across 3 rows with a 0.2-inch pitch and row spacing. This straight, free-hanging cable mount component utilizes female contacts with gold plating and supports a 5A current rating. Operating within a temperature range of -55°C to 105°C, it has a molded package and crimp termination.
Souriau SMS15RDH1 technical specifications.
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 55.2mm |
| Gender | Receptacle |
| Height | 55.2mm |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS15RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.