Souriau SMS18GE6 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.