18-position, 6-row male rectangular wire housing for straight cable mounting. Features copper alloy male pin contacts with gold plating, rated for 5A current and 2kV voltage. Operates within a -55°C to 105°C temperature range. Housing is black, lead-free, and has a 2.54mm pitch and row spacing.
Souriau SMS18P1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 32.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.