Souriau SMS18PDH1 technical specifications.
| Package/Case | Molded |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 18.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS18PDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
