Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS18PDH1NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS18PDH1NA technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18PDH1NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.