
18-position straight rectangular connector housing for crimp termination, featuring 3 rows with 0.2-inch pitch and row spacing. Constructed with a plastic shell, it accepts male or female copper alloy contacts with gold plating, rated for 5A current and 2kV voltage. Designed for panel mounting with a snap-in feature, this receptacle operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau SMS18R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Gender | Receptacle |
| Height | 40.6mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Weight | 9.3g |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
