This 18-position, 3-row receptacle connector features gold contacts and a lead-free construction, with a current rating of 5A and an operating supply voltage of 2kV. It has a molded package and a free-hanging mount, with a pitch of 0.2inch and a row spacing of 0.2inch. The connector is available in a bag packaging quantity of 100 units.
Souriau SMS18RDH1 technical specifications.
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Gender | Receptacle |
| Height | 55.2mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS18RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.