
This 24-position female receptacle connector features a current rating of 5A and a voltage rating of 2kV. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from copper alloy and copper with a gold plating, and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is available in a package quantity of 1000.
Sign in to ask questions about the Souriau SMS24GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS24GE3 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1000 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.