
24-position male pin receptacle with 6 rows, featuring a 5.08mm pitch and 0.28-inch mating length. Contacts are copper alloy with gold plating, rated for 5A current and 2kV voltage. Black housing constructed from UL94 V-0 rated material, operating between -55°C and 125°C. Through-hole termination for secure mounting.
Sign in to ask questions about the Souriau SMS24GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS24GE4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
