
The SMS24H1 is a 24-position cable connector with a nylon body and copper alloy contacts. It has a pitch of 2.54mm and is available in quantities of 1000. This connector is RoHS compliant but does not meet Reach SVHC standards. It is suitable for use in a variety of applications due to its general-purpose design.
Sign in to ask questions about the Souriau SMS24H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS24H1 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SMS |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.