
24-position straight cable mount receptacle housing for crimp termination. Features 6 rows with 0.2-inch pitch and row spacing, accommodating male or female contacts. Rated for 13A current and operating temperatures from -55°C to 105°C. Constructed from Nylon with gold-plated contacts, this housing has a flammability rating of UL94 V-2.
Souriau SMS24RDH1 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 57.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 57.2mm |
| Lead Free | Lead Free |
| Length | 35.3mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS24RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
