Sign in to ask questions about the Souriau SMS24SE4K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS24SE4K9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Qikmate SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24SE4K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.