
2-position, male rectangular connector with straight orientation. Features copper alloy male pins with gold plating, rated for 5A current and 2kV voltage. Constructed from UL94 V-2 rated Nylon, operating between -55°C and 105°C. This free-hanging connector utilizes crimp termination and has a 2.54mm pitch.
Souriau SMS2P1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS2P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
