
2-position, 1-row receptacle connector with straight orientation. Features female contacts made of gold-plated copper alloy, rated for 5A current and 2kV voltage. Designed for panel mount, snap-in installation with a 0.2-inch pitch. Constructed from Nylon material with a UL94 V-2 flammability rating, operating between -55°C and 105°C.
Sign in to ask questions about the Souriau SMS2R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS2R1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS2R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
