36-position straight cable mount wire housing for crimp termination. Features a male gender and male or female contact type, with 4 rows and a 0.2-inch pitch and row spacing. Constructed from Nylon material, this connector operates within a temperature range of -55°C to 105°C and has a UL94 V-2 flammability rating. Dimensions include a length of 128mm, width of 49.1mm, and depth of 71.2mm.
Sign in to ask questions about the Souriau SMS36PDH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau SMS36PDH1 technical specifications.
| Contact Gender | Male |
| Contact Type | Male or Female |
| Depth | 71.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 128mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 49.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS36PDH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
